- Home ›
- All Products›
- CB20120407EBAB
CB20120407EBAB
Eaton Electronics / Bussmann
Conn Barrier Strip 4 POS 9.53mm Solder RA Panel Mount 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 9.53mm Solder RA Panel Mount 25A/Contact
Search Keywords: CB20120407EBAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CB20120407EBAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$8.21
25
$6.67
50
$6.66
100
$6.37
300
$5.85
500
$5.83
1,000
$5.69
2,500 +
$5.47
Click for Quote
Log in
to unlock special pricing