Available Replacements
Alternatif paketleme
BK/C520-500-R BK/C520-500-R Eaton Electronics / Bussmann
BK/C520-500-R

Eaton Electronics / Bussmann

In Stock: 1,229

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

C520-500-R

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL
Search Keywords: C520500R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: C520-500-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 15 mm
Acting: Fast
Current Rating: 0.5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C520-500-R RoHS compliant?
Yes, C520-500-R is RoHS compliant.
What is the lead time for C520-500-R?
The standard lead time for C520-500-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,115
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.490
25
$2.360
100
$2.240
250
$2.130
500
$2.030
1,000
$0.459
5,000 +
$0.417
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!