- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- C520-3.5-R
Eaton Electronics / Bussmann
C520-3.5-R
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL
Search Keywords: C52035R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:C520-3.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:3.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is C520-3.5-R RoHS compliant?
Yes, C520-3.5-R is RoHS compliant.
What is the lead time for C520-3.5-R?
The standard lead time for C520-3.5-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26