- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- C519-500MA
C519-500MA
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass
Search Keywords: C519500MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:C519-500MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$2.320
25
$2.200
100
$2.090
300
$1.990
500
$0.730
1,000
$0.540
5,000 +
$0.484
Click for Quote
Log in
to unlock special pricing