Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

C519-3A

Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 15mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 15mm Glass
Search Keywords: C5193A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    C519-3A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    5 x 15 mm
  • Acting:
    Slow Blow
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C519-3A RoHS compliant?
No, C519-3A is not RoHS compliant.
What is the lead time for C519-3A?
The standard lead time for C519-3A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 217
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.730
25
$2.600
50
$2.460
100
$2.340
300
$2.230
500
$0.818
1,000
$0.638
5,000 +
$0.558
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!