Available Replacements
Alternatif paketleme
BK/C519-1A BK/C519-1A Eaton Electronics / Bussmann
BK/C519-1A

Eaton Electronics / Bussmann

In Stock: 1,890

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

C519-1A

Fuse Subminiature Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Subminiature Slow Blow Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk
Search Keywords: C5191A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: C519-1A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Subminiature
Fuse Size: 5 x 15 mm
Acting: Slow Blow
Current Rating: 1 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C519-1A RoHS compliant?
No, C519-1A is not RoHS compliant.
What is the lead time for C519-1A?
The standard lead time for C519-1A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/30/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!