Available Replacements
Alternatif paketleme
BK/C519-125-R BK/C519-125-R Eaton Electronics / Bussmann
BK/C519-125-R

Eaton Electronics / Bussmann

In Stock: 151

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

C519-125-R

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass
Search Keywords: C519125R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: C519-125-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 15 mm
Acting: Slow Blow
Current Rating: 0.125 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C519-125-R discontinued?
Yes, C519-125-R from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is C519-125-R RoHS compliant?
Yes, C519-125-R is RoHS compliant.
What is the lead time for C519-125-R?
The standard lead time for C519-125-R is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!