Available Replacements
Alternatif paketleme
BK/C515-250MA BK/C515-250MA Eaton Electronics / Bussmann
BK/C515-250MA

Eaton Electronics / Bussmann

In Stock: 11,302

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

C515-250MA

Fuse Slow Blow Acting 0.25A 250V Axial 5 X 15mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Slow Blow Acting 0.25A 250V Axial 5 X 15mm Glass
Search Keywords: C515250MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: C515-250MA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Fuse Size: 5 x 15 mm
Acting: Slow Blow
Current Rating: 0.25 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C515-250MA discontinued?
Yes, C515-250MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is C515-250MA RoHS compliant?
Yes, C515-250MA is RoHS compliant.
What is the lead time for C515-250MA?
The standard lead time for C515-250MA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!