- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- C310FH-2-RE-TR1
C310FH-2-RE-TR1
Eaton Electronics / Bussmann
3.1 mm X 10 mm Fast-Acting, Axial Lead Ceramic Tube Fuses
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3.1 mm X 10 mm Fast-Acting, Axial Lead Ceramic Tube Fuses
Search Keywords: C310FH2RETR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:C310FH-2-RE-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500 -
Current Rating:2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.4900
500
$1.4700
1,000
$1.4400
1,875
$1.4200
3,750
$0.7528
5,625
$0.5294
7,500 +
$0.5192
Click for Quote
Log in
to unlock special pricing