- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- C308F80MA-TR1
C308F80MA-TR1
Eaton Electronics / Bussmann
Fuse Fast Acting 0.08A 250V Holder Cartridge 3 X 8.4mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Fast Acting 0.08A 250V Holder Cartridge 3 X 8.4mm Ceramic
Search Keywords: C308F80MATR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:C308F80MA-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:N/A
-
Fuse Size:3 X 8.46191mm
-
Acting:Fast6186
-
Current Rating:0.08 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:Ceramic6190
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,314
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$8.67
500
$4.59
750
$3.23
1,000 +
$3.16
Click for Quote
Log in
to unlock special pricing