- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- C22G32
C22G32
Eaton Electronics / Bussmann
Fuse Link 32A 690V Cartridge Holder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Link 32A 690V Cartridge Holder
Search Keywords: C22G32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:C22G32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Fuse Link
-
Mounting:Holder
-
Termination Type:Cartridge
-
Current Rating:32 A
-
Voltage Rating:690 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$52.36
5
$49.74
10
$47.25
30
$44.89
50
$42.64
100 +
$40.51
Click for Quote
Log in
to unlock special pricing