- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BP/MB-15
BP/MB-15
Eaton Electronics / Bussmann
Fuse Plug 15A 125V Threaded Socket Card Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Plug 15A 125V Threaded Socket Card Automotive
Search Keywords: BPMB15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BP/MB-15
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
5 -
Type:Plug
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:15 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Threaded Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$60.71
5
$57.67
10
$54.79
25
$52.05
50
$49.45
100 +
$46.98
Click for Quote
Log in
to unlock special pricing