- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BM6033SQ
BM6033SQ
Eaton Electronics / Bussmann
Fuse Block 30A 600VAC Screw Chassis Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block 30A 600VAC Screw Chassis Mount
Search Keywords: BM6033SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BM6033SQ
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
6 -
Type:Fuse Block
-
Mounting:Chassis Mount
-
Termination Type:Screw
-
Current Rating:30 A
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
6
$22.19
12
$13.35
18 +
$12.68
Click for Quote
Log in
to unlock special pricing