- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BM6033PQ
Eaton Electronics / Bussmann
BM6033PQ
Fuse Block 30A 600VAC Quick Connect Screw Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Fuse Block 30A 600VAC Quick Connect Screw Mount
Search Keywords: BM6033PQ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BM6033PQ |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
6 |
| Type: | Fuse Block |
| Mounting: | Screw Mount |
| Termination Type: | Quick Connect |
| Current Rating: | 30 A |
| Voltage Rating: | 600 VAC |
Product Guides
+
Frequently Asked Questions
Is BM6033PQ RoHS compliant?
No, BM6033PQ is not RoHS compliant.
What is the lead time for BM6033PQ?
The standard lead time for BM6033PQ is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
5 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
6
$36.47
12
$36.11
18
$35.74
24 +
$35.39
Click for Quote
Log in
to unlock special pricing