Available Replacements
Alternatif paketleme
TDC600-2A TDC600-2A Eaton Electronics / Bussmann
TDC600-2A

Eaton Electronics / Bussmann

In Stock: 1,360

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/TDC600-2A

Fuse Plug Fast Acting 2A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Plug Fast Acting 2A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic
Search Keywords: BKTDC6002A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/TDC600-2A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Plug
Fuse Size: 6.35 x 25.4 mm
Acting: Fast
Current Rating: 2 A
Maximum AC Voltage Rating: 600 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/TDC600-2A discontinued?
Yes, BK/TDC600-2A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BK/TDC600-2A?
The recommended replacement for BK/TDC600-2A is BK-TDC600-2-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is BK/TDC600-2A RoHS compliant?
No, BK/TDC600-2A is not RoHS compliant.
What is the lead time for BK/TDC600-2A?
The standard lead time for BK/TDC600-2A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!