Available Replacements
Alternative Packaging
TDC600-10A TDC600-10A Eaton Electronics / Bussmann
TDC600-10A

Eaton Electronics / Bussmann

In Stock: 423

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/TDC600-10A

Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic
Search Keywords: BKTDC60010A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/TDC600-10A
Unit of Measure: Per Each
RoHS: No
HTS: 8501104060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Plug
Fuse Size: 6.35 x 25.4 mm
Acting: Fast
Current Rating: 10 A
Maximum AC Voltage Rating: 600 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/TDC600-10A discontinued?
Yes, BK/TDC600-10A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BK/TDC600-10A?
The recommended replacement for BK/TDC600-10A is BK-TDC600-10-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is BK/TDC600-10A RoHS compliant?
No, BK/TDC600-10A is not RoHS compliant.
What is the lead time for BK/TDC600-10A?
The standard lead time for BK/TDC600-10A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,844
Ships today, if you order in
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.784
500
$0.730
1,000
$0.715
2,500
$0.666
5,000
$0.635
7,500
$0.633
10,000 +
$0.631
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!