- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/TDC180-5
BK/TDC180-5
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 5A 240V Holder Cartridge 6.3 X 25.4mm Ceramic Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 5A 240V Holder Cartridge 6.3 X 25.4mm Ceramic Carton
Search Keywords: BKTDC1805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/TDC180-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 25.4mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:264 VAC
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
551
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$1.9900
300
$1.9100
500
$1.7700
1,000
$1.0600
2,500
$1.0098
5,000
$0.9486
7,500
$0.9282
10,000 +
$0.9180
Click for Quote
Log in
to unlock special pricing