- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/TDC180-3
BK/TDC180-3
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 3A 240V Holder Cartridge 6.3 X 25.4mm Ceramic Carton
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 3A 240V Holder Cartridge 6.3 X 25.4mm Ceramic Carton
Search Keywords: BKTDC1803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/TDC180-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 25.4mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:264 VAC
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.