- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/TDC180-10
Eaton Electronics / Bussmann
BK/TDC180-10
Specialty Fuses 240V 10A BRITISH PLG FAST ACT 1 X
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Specialty Fuses 240V 10A BRITISH PLG FAST ACT 1 X
Search Keywords: BKTDC18010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/TDC180-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is BK/TDC180-10 RoHS compliant?
Yes, BK/TDC180-10 is RoHS compliant.
What is the lead time for BK/TDC180-10?
The standard lead time for BK/TDC180-10 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,300
Can Ship immediately
Minimum Order Quantity:
75
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
75
$1.9900
300
$1.9000
500
$1.7700
1,000
$1.0600
2,500
$1.0060
5,000
$0.9520
7,500
$0.9273
10,000 +
$0.9250
Click for Quote
Log in
to unlock special pricing