- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/STI
BK/STI
Eaton Electronics / Bussmann
1/4 x 1 1/4 IN. and 5 x 20 mm Panel-Mount Fuse Holders
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
1/4 x 1 1/4 IN. and 5 x 20 mm Panel-Mount Fuse Holders
Search Keywords: BKSTI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/STI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Buy all 71 in-stock or the regular minimum order quantity of 100
Stock lot only:
71
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$3.564
100
$3.240
200
$3.070
400
$2.920
800 +
$2.780
Click for Quote
Log in
to unlock special pricing