- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/SFE-9
BK/SFE-9
Eaton Electronics / Bussmann
Fuse Fast Acting 9A 32V Holder Cartridge 6.35 X 22.2mm Glass Carton Automotive UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 9A 32V Holder Cartridge 6.35 X 22.2mm Glass Carton Automotive UL
Search Keywords: BKSFE9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/SFE-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Automotive
-
Fuse Size:6.35 x 22.2 mm
-
Acting:Fast
-
Current Rating:9 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$1.128
300
$1.084
500
$1.068
1,000
$1.052
2,500
$1.036
5,000
$1.021
7,500
$1.006
10,000 +
$0.990
Click for Quote
Log in
to unlock special pricing