Available Replacements
Alternative Packaging
SFE-20 SFE-20 Eaton Electronics / Bussmann
SFE-20

Eaton Electronics / Bussmann

In Stock: 1,945

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/SFE-20

Fuse Fast Acting 20A 32V Holder Cartridge 6.35 X 31.75mm Glass Carton Automotive UL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Fast Acting 20A 32V Holder Cartridge 6.35 X 31.75mm Glass Carton Automotive UL
Search Keywords: BKSFE20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/SFE-20
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Automotive
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Fast
  • Current Rating:
    20 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/SFE-20 RoHS compliant?
No, BK/SFE-20 is not RoHS compliant.
What is the lead time for BK/SFE-20?
The standard lead time for BK/SFE-20 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 952
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.89
300
$1.65
500
$1.56
1,000
$1.52
2,500
$1.46
5,000
$1.45
7,500
$1.44
10,000 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!