Available Replacements
Embalaje alternativo
S-8301-1 S-8301-1 Eaton Electronics / Bussmann
S-8301-1

Eaton Electronics / Bussmann

In Stock: 1

Minimum Order: 10

View Product
Equivalente ROHs
BK/S-8301-1-R BK/S-8301-1-R Eaton Electronics / Bussmann
BK/S-8301-1-R

Eaton Electronics / Bussmann

In Stock: 1,796

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S-8301-1

Fuse Block 30A 300VDC/300VAC Screw Bolt

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Block 30A 300VDC/300VAC Screw Bolt
Search Keywords: BKS83011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/S-8301-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Block
Mounting: Bolt
Termination Type: Screw
Current Rating: 30A@UL,25A@CS A
Voltage Rating: 300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S-8301-1 discontinued?
Yes, BK/S-8301-1 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/S-8301-1 RoHS compliant?
No, BK/S-8301-1 is not RoHS compliant.
What is the lead time for BK/S-8301-1?
The standard lead time for BK/S-8301-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 575
Can Ship immediately You may purchase all in-stock quantity of 575
Stock lot only:
575
Minimum Order Quantity:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.136
1,000 +
$3.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!