Available Replacements
Non-RoHS Equivalent
BK/S-8202-3 BK/S-8202-3 Eaton Electronics / Bussmann
BK/S-8202-3

Eaton Electronics / Bussmann

In Stock: 900

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S-8202-3-R

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: BKS82023R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/S-8202-3-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Quick Connect
  • Current Rating:
    20A@UL,16A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S-8202-3-R RoHS compliant?
Yes, BK/S-8202-3-R is RoHS compliant.
What is the lead time for BK/S-8202-3-R?
The standard lead time for BK/S-8202-3-R is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,079
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
11 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$11.13
600
$10.57
1,200
$10.04
2,400
$9.54
4,800 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!