Available Replacements
Alternative Packaging
S-8202-3 S-8202-3 Eaton Electronics / Bussmann
S-8202-3

Eaton Electronics / Bussmann

In Stock: 2

Minimum Order: 10

View Product
ROHs Equivalent
BK/S-8202-3-R BK/S-8202-3-R Eaton Electronics / Bussmann
BK/S-8202-3-R

Eaton Electronics / Bussmann

In Stock: 2,079

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S-8202-3

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt
Search Keywords: BKS82023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/S-8202-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Quick Connect
  • Current Rating:
    20A@UL,16A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S-8202-3 discontinued?
Yes, BK/S-8202-3 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/S-8202-3 RoHS compliant?
No, BK/S-8202-3 is not RoHS compliant.
What is the lead time for BK/S-8202-3?
The standard lead time for BK/S-8202-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
ADD TO CART
Price (USD)
Qty
Unit Price
300
$9.3287
500
$8.6800
1,000 +
$8.5657
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!