- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/S-8202-2
Eaton Electronics / Bussmann
BK/S-8202-2
The BK/S-8202-2 is a 2-pole, bolt-in fuse block from the S-8200 series, designed for 1/4" x 1 1/4" fuses and rated for 300Vac/ ...
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK/S-8202-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536908585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Fuse Block |
| Mounting: | Bolt |
| Termination Type: | Quick Connect |
| Current Rating: | 20A@UL,16A@CS A |
| Voltage Rating: | 300VDC,300 VAC |
-
-
- Item discontinued