- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/S-8202-12-R
BK/S-8202-12-R
Eaton Electronics / Bussmann
The BK/S-8202-12-R is a 12-pole, bolt-in fuse block for 1/4" x 1 1/4" fuses, featuring 1/4" quick connect terminals at a 40° ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The BK/S-8202-12-R is a 12-pole, bolt-in fuse block for 1/4" x 1 1/4" fuses, featuring 1/4" quick connect terminals at a 40° angle.
Search Keywords: BKS820212R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S-8202-12-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Quick Connect
-
Current Rating:20A@UL,16A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$26.44
5
$17.52
10
$15.20
25
$14.23
50
$13.50
100
$12.94
300 +
$12.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments