Available Replacements
Alternative Packaging
S-8201-2 S-8201-2 Eaton Electronics / Bussmann
S-8201-2

Eaton Electronics / Bussmann

In Stock: 2

Minimum Order: 10

View Product
ROHs Equivalent
BK/S-8201-2-R BK/S-8201-2-R Eaton Electronics / Bussmann
BK/S-8201-2-R

Eaton Electronics / Bussmann

In Stock: 1,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S-8201-2

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Search Keywords: BKS82012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/S-8201-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Block
Mounting: Bolt
Termination Type: Quick Connect
Current Rating: 20A@UL,16A@CS A
Voltage Rating: 300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S-8201-2 discontinued?
Yes, BK/S-8201-2 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/S-8201-2 RoHS compliant?
No, BK/S-8201-2 is not RoHS compliant.
What is the lead time for BK/S-8201-2?
The standard lead time for BK/S-8201-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!