- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/S-8201-10-R
BK/S-8201-10-R
Eaton Electronics / Bussmann
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Search Keywords: BKS820110R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S-8201-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Quick Connect
-
Current Rating:20A@UL,16A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$33.87
25
$26.41
38
$24.33
50 +
$23.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT