Available Replacements
Alternative Packaging
S-8102-4
S-8102-4

Eaton Electronics / Bussmann

在庫: 0

最低注文: 1

VIEW PRODUCT
お薦めの代わりの商品
BK-S-8102-4-R
BK-S-8102-4-R

Eaton Electronics / Bussmann

在庫: 0

最低注文: 50

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk

+ see all

データシート アクセサリー

RoHS非遵守
Discontinued & Replaced
Bulk 包装
Certificate of Compliance Guarantee
説明 +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Search Keywords: BKS81024
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Eaton Electronics / Bussmann
  • 部品番号:
    BK/S-8102-4
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Quick Connect
  • Current Rating:
    20A@UL,13A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!