- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/S-8102-1X
BK/S-8102-1X
Eaton Electronics / Bussmann
Fuse Block 20A 300VDC/300VAC Bolt Quick Connect Bulk
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Block 20A 300VDC/300VAC Bolt Quick Connect Bulk
Search Keywords: BKS81021X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S-8102-1X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Block6184
-
Mounting:Bolt6175
-
Termination Type:Quick Connect6183
-
Current Rating:206170A@UL,136170A@CSA
-
Voltage Rating:3006185VDC,3006185VAC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.