Available Replacements
Alternative Packaging
S-8101-3 S-8101-3 Eaton Electronics / Bussmann
S-8101-3

Eaton Electronics / Bussmann

In Stock: 2

Minimum Order: 10

View Product
RECOMMENDED REPLACEMENT
BK-S-8101-3-R BK-S-8101-3-R Eaton Electronics / Bussmann
BK-S-8101-3-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 75

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S-8101-3

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Search Keywords: BKS81013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/S-8101-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Quick Connect
  • Current Rating:
    20A@UL,13A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S-8101-3 discontinued?
Yes, BK/S-8101-3 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BK/S-8101-3?
The recommended replacement for BK/S-8101-3 is BK-S-8101-3-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is BK/S-8101-3 RoHS compliant?
No, BK/S-8101-3 is not RoHS compliant.
What is the lead time for BK/S-8101-3?
The standard lead time for BK/S-8101-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!