Available Replacements
Alternatif paketleme
S-8101-1 S-8101-1 Eaton Electronics / Bussmann
S-8101-1

Eaton Electronics / Bussmann

In Stock: 14

Minimum Order: 10

View Product
Değişim Önerildi
BK-S-8101-1-R BK-S-8101-1-R Eaton Electronics / Bussmann
BK-S-8101-1-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S-8101-1

Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
Search Keywords: BKS81011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/S-8101-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Block
Mounting: Bolt
Termination Type: Quick Connect
Current Rating: 20A@UL,13A@CS A
Voltage Rating: 300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S-8101-1 discontinued?
Yes, BK/S-8101-1 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces BK/S-8101-1?
The recommended replacement for BK/S-8101-1 is BK-S-8101-1-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is BK/S-8101-1 RoHS compliant?
No, BK/S-8101-1 is not RoHS compliant.
What is the lead time for BK/S-8101-1?
The standard lead time for BK/S-8101-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 995
Can Ship immediately You may purchase all in-stock quantity of 995
Stock lot only:
995
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.551
1,000
$1.410
2,500
$1.340
5,000
$1.250
7,500 +
$1.220
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!