- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/S-8002-3-R
BK/S-8002-3-R
Eaton Electronics / Bussmann
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk
Search Keywords: BKS80023R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S-8002-3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Fuse Block
-
Mounting:Bolt
-
Termination Type:Solder
-
Current Rating:25A@UL,21A@CS A
-
Voltage Rating:300VDC,300 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$9.26
25
$8.80
50
$8.59
100
$8.47
300
$8.24
600
$8.12
1,200 +
$8.00
Click for Quote
Log in
to unlock special pricing