Available Replacements
Alternative Packaging
S-8001-1 S-8001-1 Eaton Electronics / Bussmann
S-8001-1

Eaton Electronics / Bussmann

In Stock: 729

Minimum Order: 10

View Product
ROHs Equivalent
BK/S-8001-1-R BK/S-8001-1-R Eaton Electronics / Bussmann
BK/S-8001-1-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S-8001-1

Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Fuse Block 25A 300VDC/300VAC Solder Lug Bolt Bulk
Search Keywords: BKS80011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/S-8001-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Block
  • Mounting:
    Bolt
  • Termination Type:
    Solder
  • Current Rating:
    25A@UL,21A@CS A
  • Voltage Rating:
    300VDC,300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S-8001-1 discontinued?
Yes, BK/S-8001-1 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/S-8001-1 RoHS compliant?
No, BK/S-8001-1 is not RoHS compliant.
What is the lead time for BK/S-8001-1?
The standard lead time for BK/S-8001-1 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!