- Home ›
- All Products›
- BK/S520-V-20-R
BK/S520-V-20-R
Eaton Electronics / Bussmann
Fuse Cartridge 20A 420VAC Fast Acting 2-Pin Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge 20A 420VAC Fast Acting 2-Pin Through Hole Bulk
Search Keywords: BKS520V20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S520-V-20-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$3.83
50
$3.21
300
$2.88
500
$2.84
1,000
$2.73
2,500
$2.65
5,000
$2.58
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing