- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/S506-V-50-R
Eaton Electronics / Bussmann
BK/S506-V-50-R
Fuse Miniature Slow Blow Acting 0.05A 250V Axial 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE/cULus
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 0.05A 250V Axial 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE/cULus
Search Keywords: BKS506V50R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S506-V-50-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:0.05 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/S506-V-50-R RoHS compliant?
Yes, BK/S506-V-50-R is RoHS compliant.
What is the lead time for BK/S506-V-50-R?
The standard lead time for BK/S506-V-50-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$5.87
25
$5.61
50
$5.50
100
$5.39
300
$5.21
500 +
$5.12
Click for Quote
Log in
to unlock special pricing