- Home ›
- All Products›
- BK-S506-4-R
Eaton Electronics / Bussmann
BK-S506-4-R
FUSE GLASS 4A 250VAC 5X20MM
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FUSE GLASS 4A 250VAC 5X20MM
Search Keywords: BKS5064R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-S506-4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is BK-S506-4-R RoHS compliant?
Yes, BK-S506-4-R is RoHS compliant.
What is the lead time for BK-S506-4-R?
The standard lead time for BK-S506-4-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Ships today, if you order in
Minimum Order Quantity:
70
12 Weeks
can ship
11/20/26