Available Replacements
ROHs Eşdeğeri
BK/S505-V-6.3-R BK/S505-V-6.3-R Eaton Electronics / Bussmann
BK/S505-V-6.3-R

Eaton Electronics / Bussmann

In Stock: 85

Minimum Order: 80

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S505-V-6.3A

Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic Carton
Search Keywords: BKS505V63A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/S505-V-6.3A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 6.3 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S505-V-6.3A RoHS compliant?
No, BK/S505-V-6.3A is not RoHS compliant.
What is the lead time for BK/S505-V-6.3A?
The standard lead time for BK/S505-V-6.3A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 3/22/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!