- Home ›
- All Products›
- BK/S505-V-3.15-R
BK/S505-V-3.15-R
Eaton Electronics / Bussmann
FUSE CERAMIC 3.15A 250VAC 5X20MM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FUSE CERAMIC 3.15A 250VAC 5X20MM
Search Keywords: BKS505V315R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S505-V-3.15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
176
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.1365
2,500
$0.1076
5,000
$0.0986
7,500
$0.0971
25,000
$0.0890
50,000
$0.0816
100,000
$0.0804
150,000 +
$0.0789
Click for Quote
Log in
to unlock special pricing