- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/S505SC-8-R
BK/S505SC-8-R
Eaton Electronics / Bussmann
5mm x 20mm fuses
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
5mm x 20mm fuses
Search Keywords: BKS505SC8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S505SC-8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic6190
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$2.90
200
$2.76
400
$2.62
800 +
$2.49
Click for Quote
Log in
to unlock special pricing