- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/S505SC-10-R
BK/S505SC-10-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 10A 250V Axial 5 X 20mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 10A 250V Axial 5 X 20mm Ceramic
Search Keywords: BKS505SC10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S505SC-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:10 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.83
50
$3.21
300
$2.88
500
$2.84
1,000
$2.73
2,500 +
$2.65
Click for Quote
Log in
to unlock special pricing