- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/S505H-V-6.3-R
BK/S505H-V-6.3-R
Eaton Electronics / Bussmann
Cartridge Fuses 250Vac 6.3A Time Delay Axial
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cartridge Fuses 250Vac 6.3A Time Delay Axial
Search Keywords: BKS505HV63R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S505H-V-6.3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,916
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$10.13
50
$6.68
100
$6.48
300
$6.27
500 +
$5.77
Click for Quote
Log in
to unlock special pricing