- Home ›
- All Products›
- BK/S505H-V-500-R
BK/S505H-V-500-R
Eaton Electronics / Bussmann
Cartridge Fuses 250Vac 500mA Time Delay Axial
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cartridge Fuses 250Vac 500mA Time Delay Axial
Search Keywords: BKS505HV500R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S505H-V-500-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$6.10
50
$4.96
100
$4.73
300
$4.53
500 +
$4.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments