- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/S505H-V-2-R
BK/S505H-V-2-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 2A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 2A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Search Keywords: BKS505HV2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S505H-V-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:400 V
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,525
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$7.68
50
$5.37
100
$5.02
300
$4.59
500 +
$4.52
Click for Quote
Log in
to unlock special pricing