- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/S505H-V-1.6-R
BK/S505H-V-1.6-R
Eaton Electronics / Bussmann
Cartridge Fuses 250Vac 1.6A Time Delay Axial
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cartridge Fuses 250Vac 1.6A Time Delay Axial
Search Keywords: BKS505HV16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S505H-V-1.6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$4.86
100
$4.64
300
$4.44
500 +
$4.26
Click for Quote
Log in
to unlock special pricing