Available Replacements
Alternative Packaging
S505-5-R S505-5-R Eaton Electronics / Bussmann
S505-5-R

Eaton Electronics / Bussmann

In Stock: 55

Minimum Order: 14

View Product
Non-RoHS Equivalent
S505-5A S505-5A Eaton Electronics / Bussmann
S505-5A

Eaton Electronics / Bussmann

In Stock: 5

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S505-5-R

Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Carton
Search Keywords: BKS5055R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/S505-5-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S505-5-R RoHS compliant?
Yes, BK/S505-5-R is RoHS compliant.
What is the lead time for BK/S505-5-R?
The standard lead time for BK/S505-5-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,199
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.36
200
$3.33
400
$2.65
800
$1.34
1,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!