- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/S501-V-6.3-R
BK/S501-V-6.3-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 0.063A 250V Axial 5 X 20mm Ceramic Cardboard Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 0.063A 250V Axial 5 X 20mm Ceramic Cardboard Carton
Search Keywords: BKS501V63R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S501-V-6.3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.063 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$5.46
50
$4.43
100
$4.23
300
$4.05
500 +
$3.89
Click for Quote
Log in
to unlock special pricing