- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/S501-V-2-R
Eaton Electronics / Bussmann
BK/S501-V-2-R
Fuse Miniature Fast Acting 2A 250V Axial 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL/VDE/cULus
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Fast Acting 2A 250V Axial 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL/VDE/cULus
Search Keywords: BKS501V2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/S501-V-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Fast6186
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic6190
-
Mounting:Through Hole6197
Product Guides
+
Frequently Asked Questions
Is BK/S501-V-2-R RoHS compliant?
Yes, BK/S501-V-2-R is RoHS compliant.
What is the lead time for BK/S501-V-2-R?
The standard lead time for BK/S501-V-2-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
15
$12.55
25
$8.10
100
$6.49
300
$5.97
500 +
$5.69
Click for Quote
Log in
to unlock special pricing