Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/S501-500-R

The BK/S501-500-R is a fast-acting, 500mA 250V AC ceramic tube fuse in a 5mm x 20mm package for overcurrent protection.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The BK/S501-500-R is a fast-acting, 500mA 250V AC ceramic tube fuse in a 5mm x 20mm package for overcurrent protection.
Search Keywords: BKS501500R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/S501-500-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    0.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/S501-500-R RoHS compliant?
Yes, BK/S501-500-R is RoHS compliant.
What is the lead time for BK/S501-500-R?
The standard lead time for BK/S501-500-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,158
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.85
50
$3.61
100
$3.54
300
$3.42
500 +
$3.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!